Part Details for 1375791-1 by TE Connectivity
Overview of 1375791-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1375791-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2424
|
Newark | Pc/104 Connectors Assy 64/40 Pos Pc104 |Amp Te Connectivity 1375791-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4200 | Buy Now |
DISTI #
2266-1375791-1-ND
|
DigiKey | CONN STKTHRU PC/104 104POS PCB Min Qty: 3 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
156 In Stock |
|
$23.9500 / $25.8700 | Buy Now |
DISTI #
A112089-ND
|
DigiKey | CONN STKTHRU PC/104 104POS PCB Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1375791-1
|
Avnet Americas | Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 1375791-1) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1375791-1
|
Mouser Electronics | PC / 104 Connectors 64/40 POS ASSY 4 standoffs keyed RoHS: Compliant | 0 |
|
$20.6700 / $21.9800 | Order Now |
|
Onlinecomponents.com | ASSY, 64/40 POS PC104 RoHS: Compliant | 0 |
|
$13.7300 / $16.1700 | Buy Now |
DISTI #
1375791-1
|
Avnet Americas | Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 1375791-1) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1375791-1
|
PEI Genesis | Board Connector 102 Contact(s | 0 |
|
Buy Now | |
|
Master Electronics | ASSY, 64/40 POS PC104 RoHS: Compliant | 0 |
|
$13.7300 / $16.1700 | Buy Now |
Part Details for 1375791-1
1375791-1 CAD Models
1375791-1 Part Data Attributes:
|
1375791-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375791-1
TE Connectivity
ASSY, 64/40 POS PC104
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Length | 3.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.483 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 102 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6394 N |