Part Details for 1375750000 by Weidmüller Interface GmbH & Co. KG
Overview of 1375750000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1375750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4516
|
Newark | B2Cf 3.50/12/180Lh Sn Bk Bx |Weidmuller 1375750000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $10.7700 | Buy Now |
DISTI #
1375750000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR, FEMALE PL Min Qty: 66 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7515 | Buy Now |
DISTI #
1375750000
|
Avnet Americas | WDM1375750000 - Bulk (Alt: 1375750000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1375750000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/12/180LH SN BK BX RoHS: Compliant | 0 |
|
$7.1600 / $10.1000 | Order Now |
|
Onlinecomponents.com | PCB Plug-in Connector, Female Plug, 3.5 mm RoHS: Compliant |
64 In Stock |
|
$6.4100 / $8.2700 | Buy Now |
DISTI #
56070437
|
Verical | Conn HDR, PCB plug-in connector Min Qty: 10 Package Multiple: 5 Date Code: 2106 | Americas - 60 |
|
$8.6710 / $10.7510 | Buy Now |
DISTI #
1375750000
|
Avnet Abacus | (Alt: 1375750000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB Plug-in Connector, Female Plug, 3.5 mm RoHS: Compliant |
64 In Stock |
|
$6.4100 / $8.2700 | Buy Now |