Part Details for 1375160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1375160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1375160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8914
|
Newark | Slad 20/180 3.2Sn Or Rohs Compliant: Yes |Weidmuller 1375160000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $12.9300 | Buy Now |
DISTI #
1375160000
|
Avnet Americas | Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1375160000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Terminal Block Header - Male Pins - 20 Position - Shrouded (2 Side) - 0.200" (5.08mm) Pitch - Solder Termination - Vertical - Through Hole - Orange. RoHS: Compliant |
30 In Stock |
|
$7.0800 / $8.3300 | Buy Now |
DISTI #
66395958
|
Verical | Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box Min Qty: 20 Package Multiple: 20 Date Code: 2241 | Americas - 20 |
|
$9.5810 / $10.8290 | Buy Now |
DISTI #
1375160000
|
Avnet Abacus | Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1375160000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Terminal Block Header - Male Pins - 20 Position - Shrouded (2 Side) - 0.200" (5.08mm) Pitch - Solder Termination - Vertical - Through Hole - Orange. RoHS: Compliant |
30 In Stock |
|
$7.0800 / $8.3300 | Buy Now |