Part Details for 1375 by HH Smith
Overview of 1375 by HH Smith
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1375NBGI | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz | |
F1375NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz | |
R7F701375EAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Electronic Power Steering Systems |
Price & Stock for 1375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Binding head screw - 6-32 x 3/16" - steel - zinc finish RoHS: Compliant |
500 In Stock |
|
$0.0570 / $0.6190 | Buy Now |
|
Master Electronics | Binding head screw - 6-32 x 3/16" - steel - zinc finish RoHS: Compliant |
500 In Stock |
|
$0.0570 / $0.6190 | Buy Now |