-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Insert Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6107
|
Newark | Insert Assy Mini-Expanded |Te Connectivity 1374759-2 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$523.2400 / $602.7700 | Buy Now |
DISTI #
1374759-2-ND
|
DigiKey | INSERT ASSY FOR PRO BEAM MINI Min Qty: 7 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$523.2371 | Buy Now |
DISTI #
571-1374759-2
|
Mouser Electronics | Fiber Optic Connectors INSERT ASSY MINI-EXPANDED RoHS: Compliant | 0 |
|
$587.5700 / $634.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Container: Box | 0Box |
|
$536.6600 | Buy Now |
DISTI #
AMP1374759-2
|
Heilind Electronics | INSERT ASSY, 4XMM, MINI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | INSERT ASSY, 4XMM, MINI RoHS: Compliant | 0 |
|
$413.3200 / $1,132.0800 | Buy Now |
DISTI #
AMP1374759-2
|
Interstate Connecting Components | INSERT ASSY, 4XMM, MINI | 0 |
|
Buy Now | |
|
Master Electronics | INSERT ASSY, 4XMM, MINI RoHS: Compliant | 0 |
|
$413.3200 / $1,132.0800 | Buy Now |
|
New Advantage Corporation | PRO BEAM CONNECTOR INSERT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$599.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1374759-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1374759-2
TE Connectivity
Connector Accessory, Insert Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | INSERT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |