Part Details for 1373940045 by Weidmüller Interface GmbH & Co. KG
Overview of 1373940045 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1373940045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1373940045-ND
|
DigiKey | PAC-C300-32-F-50-4M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$321.9800 | Buy Now |
DISTI #
1373940045
|
Avnet Americas | Cable Assembly PVC LiYCY 4.5m 2(16 Position Pluggable Terminal Block) to 32 Position Ferrule 2Plug-32Pin - Bulk (Alt: 1373940045) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$201.0255 / $238.1379 | Buy Now |
DISTI #
470-1373940045
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-C300-32-F-50-4M5 | 0 |
|
$209.2700 / $234.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$206.1900 / $220.9100 | Buy Now |