There are no models available for this part yet.
Overview of 1373910160 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1373910160 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1373910160-ND
|
DigiKey | PAC-C300-36-F-34-16 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$526.3700 | Buy Now | |
DISTI #
1373910160
|
Avnet Americas | Cable Assembly PVC LiYCY 16m 2(16 Position Pluggable Terminal Block) and 4 Position Pluggable Terminal Block to 36 Position Ferrule 3Plug-36Pin - Bulk (Alt: 1373910160) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$344.7904 / $408.4440 | Buy Now | |
DISTI #
470-1373910160
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-C300-36-F-34-16 | 0 |
|
$372.2900 / $401.7900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$358.0500 / $378.9700 | Buy Now |