-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1373894 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1373894CT-ND
|
DigiKey | CONN HEADER 1.27MM 80POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
175 In Stock |
|
$3.4000 | Buy Now |
DISTI #
651-1373894
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 80-MV 1,75 RoHS: Compliant | 261 |
|
$2.8800 / $3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
DISTI #
1373894
|
TTI | Board to Board & Mezzanine Connectors FR 1,27/ 80-MV 1,75 RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$2.8000 / $2.8600 | Buy Now |
DISTI #
000000000007169842
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 80-MV 1,75 Min Qty: 280 | 0 |
|
$3.6300 / $3.7700 | Buy Now |
DISTI #
1373894
|
Avnet Abacus | FR 127 80MV 175 FR12780MV175 (Alt: 1373894) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 2 Weeks, 0 Days | Abacus - 560 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
|
New Advantage Corporation | FR 1,27/ 80-MV 1,75, FR12780MV175 RoHS: Compliant Min Qty: 1 Package Multiple: 280 | 560 |
|
$3.3400 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1373894
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1373894
Phoenix Contact
Board Stacking Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD STACKING CONNECTOR |