Part Details for 13718 by Vishay Semiconductors
Overview of 13718 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137183-2005LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 28Gbps, 38 Positions, 30AWG, 4x Channels, 8 Signal Pairs. | |
10137183-4030LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 28Gbps, 38 Positions, 26AWG, 4x Channels, 8 Signal Pairs. | |
10137183-4020LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 28Gbps, 38 Positions, 26AWG, 4x Channels, 8 Signal Pairs. |