Part Details for 13711549 by Aptiv PLC
Overview of 13711549 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 13711549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13711549
|
Mouser Electronics | Automotive Connectors 1.0 HD-V Female AU Unsealed Terminal RoHS: Not Compliant | 0 |
|
$1.0900 | Order Now |
DISTI #
13711549
|
TTI | Automotive Connectors 1.0 HD-V Female AU Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3420 | Buy Now |
DISTI #
13711549-L
|
TTI | Automotive Connectors TERM HES 1 FEM AU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6840 | Buy Now |
|
Ameya Holding Limited | 48000 |
|
RFQ |
Part Details for 13711549
13711549 CAD Models
13711549 Part Data Attributes:
|
13711549
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13711549
Aptiv PLC
Connector Accessory, 0.0669in Min Cable Dia, 0.0827in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0827 inch | |
Cable Entry-Min | 0.0669 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |