Part Details for 1370C by Schneider Electric
Overview of 1370C by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1370CT7#PBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg | |
LT1370CR#PBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg | |
LT1370CR#TRPBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg |