Part Details for 13700.4 by CONTA-CLIP Inc
Overview of 13700.4 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137004-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, Left Guide Pin. | |
10133137-006LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 4LP+6HP+24S | |
10133137-003LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 4LP6HP24S |
Price & Stock for 13700.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-13700.4-ND
|
DigiKey | HEADER Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8286 | Buy Now |