Part Details for 137 by Abbatron
Overview of 137 by Abbatron
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F628
|
Newark | Binding Post, 15A, #8-32, Solder, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:-, Contact Material:Brass, Binding Post Style:Hex Head Rohs Compliant: Yes |Abbatron Hh Smith 137 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 48 |
|
$21.6200 | Buy Now |
DISTI #
70927379
|
RS | Binding Post Hex 15 A Thread 8-32 Hole Size #8 Brass/Nickel | Abbatron / HH Smith 137 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 959 |
|
$4.8500 / $5.9700 | Buy Now |
DISTI #
70209871
|
RS | Connector, Metal Binding Post, Nickel Plated Brass, Polycarbonate, #8-32 | Abbatron / HH Smith 137 RoHS: Compliant Min Qty: 1000 Package Multiple: 5 Container: Package | 0 |
|
$4.1500 / $5.1000 | RFQ |
|
Quest Components | 2 |
|
$3.5600 / $5.3400 | Buy Now | |
|
Quest Components | 1 |
|
$5.3400 | Buy Now |