There are no models available for this part yet.
Overview of 137-509 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 137-509 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1985
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:81Mm, External Width - Metric:130Mm, External Depth - Metric:94Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-509 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3100 / $36.8600 | Buy Now | |
DISTI #
137-509-ND
|
DigiKey | BOX PLASTIC 5.12"L X 3.7"W Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4667 | Buy Now | |
DISTI #
845-137509
|
Mouser Electronics | Electrical Enclosures PC1309-8-tm, 130x94x81mm Enclosure | 0 |
|
$24.6900 / $28.1200 | Order Now | |
DISTI #
70074713
|
RS | Junction Box, Polycarb, 5.12x3.7x3.19 , NEMA4X, ClearCover, TK 1309 Series | Altech Corp 137-509 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9200 / $28.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 9 Weeks | 0 |
|
$22.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7900 / $28.1700 | Buy Now | ||
DISTI #
10111197
|
TestEquity LLC | Altech 137-509 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 5.12" x 3.7", TK Series | 0 |
|
$27.6400 | Buy Now |