Part Details for 137-455 by Altech Corporation
Overview of 137-455 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 137-455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1975
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:35Mm, External Width - Metric:52Mm, External Depth - Metric:50Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-455 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $13.8200 | Buy Now |
DISTI #
1920-2129-ND
|
DigiKey | BOX PLASTIC GRAY/CLR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$7.0500 / $7.2100 | Buy Now |
DISTI #
845-137455
|
Mouser Electronics | Electrical Enclosures PC55-4-tm, 50x52x35mm Enclosure | 5 |
|
$7.0500 | Buy Now |
DISTI #
70074691
|
RS | Junction Box, Polycarb, 2.05x1.97x1.38 , NEMA4X, ClearCover, TK 55/TK75 Series | Altech Corp 137-455 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $9.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks | 0 |
|
$7.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14 Factory Stock |
|
$7.7500 / $10.2600 | Buy Now |
|
Powell Electronics | PC55-4-tm, 50x52x35mm Enclosure Min Qty: 5 | 9 |
|
$9.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 14 Factory Stock |
|
$7.7500 / $10.2600 | Buy Now |
DISTI #
10111475
|
TestEquity LLC | Altech 137-455 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 1.97" x 2.05", TK Series | 0 |
|
$9.4000 | Buy Now |