Part Details for 136D128X0010T3E3 by Vishay Intertechnologies
Results Overview of 136D128X0010T3E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
136D128X0010T3E3 Information
136D128X0010T3E3 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 136D128X0010T3E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
136D128X0010T3E3
|
Avnet Americas | 136D128X0010T3e3 - Bulk (Alt: 136D128X0010T3E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7250 / $69.9278 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$77.7600 | Buy Now |
Part Details for 136D128X0010T3E3
136D128X0010T3E3 CAD Models
136D128X0010T3E3 Part Data Attributes
|
136D128X0010T3E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
136D128X0010T3E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 750 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 136D128X0010T3E3
This table gives cross-reference parts and alternative options found for 136D128X0010T3E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 136D128X0010T3E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/31-0109 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | 136D128X0010T3E3 vs M39006/31-0109 |
136D128X0010T2E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 136D128X0010T3E3 vs 136D128X0010T2E3 |
M39006/25-0197 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | 136D128X0010T3E3 vs M39006/25-0197 |
M39006/25-0021 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | 136D128X0010T3E3 vs M39006/25-0021 |
M39006/25-0021 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | 136D128X0010T3E3 vs M39006/25-0021 |
M39006/31-0021 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | 136D128X0010T3E3 vs M39006/31-0021 |