Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Superior Electric | Variable Transformer; Transformer Type:Manually Operated; Construction Type:Open; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:120V; Output Voltage:140V; Output Current:22A; Constant Current Load:- Rohs Compliant: Yes |Superior Electric 136B | $1,587.7500 / $1,832.8400 |
|
View Details |