Part Details for 1369017 (ALTERNATE: 1369017) by RS Pro
Overview of 1369017 (ALTERNATE: 1369017) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1369017 (ALTERNATE: 1369017)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71259226
|
RS | LED Light Strip Red 24V Flexible 240lm 16.4ft (5m) Length IP65 Self-Adhesive | RS PRO 1369017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$74.7900 | Buy Now |