Part Details for 1368217 by RS Pro
Overview of 1368217 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1368217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71265916
|
RS | Control Cable 2 Core 15A 300V 16AWG Screened PVC Sheath Gray 328ft | RS PRO 1368217 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 3 |
|
$153.0900 / $180.1000 | Buy Now |