Part Details for 13676613 by Aptiv PLC
Overview of 13676613 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13676613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13676613
|
Mouser Electronics | Automotive Connectors CON MP 280 2W FEM RoHS: Not Compliant | 3000 |
|
$0.3650 / $0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2397 / $0.3385 | Buy Now |
DISTI #
13676613
|
TTI | Automotive Connectors CON MP 280 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each |
Americas - 3000 In Stock |
|
$0.2290 | Buy Now |