-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1367500-1) 30 POSN XFP CONN, ENHANCED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2416
|
Newark | I/O Connectors 30P Xfp Conn |Amp Te Connectivity 1367500-1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 17406 |
|
$8.3000 | Buy Now |
DISTI #
21J8484
|
Newark | Xfp Connector, Receptacle, 30 Position, Smd, Connector Type:Xfp, No. Of Contacts:30Contacts, Port Configuration:1 X 1 (Single), Connector Mounting:Surface Mount, Product Range:-, Body Material:Liquid Crystal Polymer Rohs Compliant: Yes |Amp Te Connectivity 1367500-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 | Buy Now |
DISTI #
A97465CT-ND
|
DigiKey | CONN XFP RCPT 30POS SLD R/A SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
565 In Stock |
|
$7.8219 / $10.4100 | Buy Now |
DISTI #
1367500-1
|
Avnet Americas | 30 POSN XFP CONN, ENHANCED - Bulk (Alt: 1367500-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 24 Weeks, 6 Days Container: Bulk | 835960 Factory Stock |
|
$4.1901 | Buy Now |
DISTI #
571-13675001
|
Mouser Electronics | I/O Connectors 30P XFP CONN RoHS: Compliant | 916 |
|
$7.9700 / $10.4100 | Buy Now |
DISTI #
70085687
|
RS | CONNECTOR, XFP, 30 POSITION, ENHANCED, SURFACE MOUNT | TE Connectivity 1367500-1 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2400 / $10.3100 | RFQ |
|
Future Electronics | XFP Series 30 Position 0.8 mm Pitch Surface Mount Belly to Belly Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 480 Container: Reel | 0Reel |
|
$5.8500 | Buy Now |
|
Future Electronics | XFP Series 30 Position 0.8 mm Pitch Surface Mount Belly to Belly Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$5.8500 | Buy Now |
DISTI #
AMP1367500-1
|
Heilind Electronics | 30 POSN XFP CONN ENHANCED | Americas - 0 in Stock |
|
$7.2542 | Buy Now |
|
Onlinecomponents.com | 30 POSN XFP CONN, ENHANCED RoHS: Compliant |
17793 In Stock |
|
$6.1800 / $7.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1367500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1367500-1
TE Connectivity
(1367500-1) 30 POSN XFP CONN, ENHANCED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INFINIBAND | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.03 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1367500-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1367500-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5316563-1 | .6FHR08H,030,S,GIG,08/Sn,ST,NSNo | TE Connectivity | 1367500-1 vs 5316563-1 |