There are no models available for this part yet.
Overview of 1366044-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1366044-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH6969
|
Newark | Crimp Tool, Ratchet, 8Awg Rohs Compliant: Na |Amp Te Connectivity 1366044-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,916.5600 / $1,987.4000 | Buy Now | |
DISTI #
A120114-ND
|
DigiKey | TOOL HAND CRIMPER 8AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$1,861.1780 / $1,930.1100 | Buy Now | |
DISTI #
1366044-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 1366044-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$1,610.7000 / $1,938.3000 | Buy Now | |
DISTI #
571-1366044-1
|
Mouser Electronics | Other Tools H.H.H.T.ASSY | 6 |
|
$1,968.7200 | Buy Now | |
DISTI #
72007544
|
RS | Tooling, H.H.H.T.Assy For Dynamic D5-L | TE Connectivity 1366044-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,068.0100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,664.6400 | Buy Now | ||
DISTI #
AMP1366044-1
|
Heilind Electronics | H.H.H.T.ASSY FOR DYNAMIC | Americas - 0 in Stock |
|
$2,007.3529 / $2,037.3135 | Buy Now | |
Onlinecomponents.com | HHHT DYNAMIC D-5 L 8 ASSY RoHS: Compliant |
2 On Order 4 Factory Stock |
|
$1,726.8200 / $1,744.2100 | Buy Now | ||
DISTI #
1366044-1
|
TTI | Other Tools H.H.H.T.ASSY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,730.8600 / $1,836.8100 | Buy Now | |
DISTI #
AMP1366044-1
|
Interstate Connecting Components | H.H.H.T.ASSY FOR DYNAMIC | 0 |
|
$2,007.3529 / $2,037.3135 | Buy Now |
CAD Models for 1366044-1 by TE Connectivity
Part Data Attributes for 1366044-1 by TE Connectivity
1366044-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1366044-1TE ConnectivityVS
-