Part Details for 13660295 by Aptiv PLC
Overview of 13660295 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 13660295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13660295
|
Mouser Electronics | Automotive Connectors CON MTS 064 6W ML RoHS: Not Compliant | 0 |
|
$0.7720 / $1.3700 | Order Now |
DISTI #
E02:0323_16259821
|
Arrow Electronics | 6 Way Black Mts 0.64 Unsealed Male Connector, Max Current 8 Amps RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2420 | Europe - 27500 |
|
$0.7109 / $0.7490 | Buy Now |
DISTI #
VDP:6627_25650915
|
Arrow Electronics | 6 Way Black Mts 0.64 Unsealed Male Connector, Max Current 8 Amps RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks | Americas - 5000 |
|
$0.2685 / $0.2717 | Buy Now |
DISTI #
80924676
|
Verical | 6 Way Black Mts 0.64 Unsealed Male Connector, Max Current 8 Amps RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2420 | Americas - 27500 |
|
$0.7088 / $0.7468 | Buy Now |
DISTI #
79936660
|
Verical | 6 Way Black Mts 0.64 Unsealed Male Connector, Max Current 8 Amps RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.2685 / $0.2717 | Buy Now |
DISTI #
13660295
|
TTI | Automotive Connectors CON MTS 064 6W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.4830 | Buy Now |
DISTI #
13660295
|
Avnet Abacus | (Alt: 13660295) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |