Part Details for 1365865 by Henkel Corporation / Loctite
Overview of 1365865 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1365865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000-1365865-ND
|
DigiKey | LOCTITE ABLESTIK 563K Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.5504 | Buy Now |
DISTI #
298-1365865
|
Mouser Electronics | Chemicals Epoxy Film, Heat Cure, Assembly, 10" x 12" SH, 75um, Ablestik 563K-003 Series RoHS: Compliant | 0 |
|
$141.4900 / $153.8800 | Order Now |