Part Details for 136501-1 by TE Connectivity
Overview of 136501-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 136501-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6801
|
Newark | D-Sub Backshells Backshell Cable Clmp |Amp Te Connectivity 136501-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 695 |
|
$10.1400 | Buy Now |
DISTI #
A104937-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG BLK Min Qty: 1 Lead time: 16 Weeks Container: Box |
158 In Stock |
|
$3.3063 / $5.4600 | Buy Now |
DISTI #
136501-1
|
Avnet Americas | D-Sub Backshells BACKSHELL CABLE CLMP - Bulk (Alt: 136501-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$8.3712 / $10.0739 | Buy Now |
DISTI #
571-136501-1
|
Mouser Electronics | D-Sub Backshells BACKSHELL CABLE CLMP RoHS: Compliant | 0 |
|
$7.8900 / $8.8600 | Order Now |
DISTI #
70299141
|
RS | BACKSHELL CABLE CLAMP 25POS | TE Connectivity 136501-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4900 / $13.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$8.3500 | Buy Now |
DISTI #
AMP136501-1
|
Heilind Electronics | BACKSHELL CABLE CLAMP | Americas - 0 in Stock |
|
$10.4327 / $10.5885 | Buy Now |
|
Onlinecomponents.com | Backshell Cable Clamp RoHS: Compliant |
695 Partner Stock |
|
$9.9300 / $10.2900 | Buy Now |
DISTI #
16801516
|
Verical | Backshell Cable Clamp RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 695 |
|
$9.9500 / $10.5500 | Buy Now |
DISTI #
AMP136501-1
|
Interstate Connecting Components | BACKSHELL CABLE CLAMP | 0 |
|
$10.4327 / $10.5885 | Buy Now |
Part Details for 136501-1
136501-1 CAD Models
136501-1 Part Data Attributes
|
136501-1
TE Connectivity
Buy Now
|
Compare Parts:
136501-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |