There are no models available for this part yet.
Overview of 13650.4 by CONTA-CLIP Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM136-5.0-MW8 | Texas Instruments | 5.0V Reference Diode 0-WAFERSALE -55 to 125 |
Price & Stock for 13650.4 by CONTA-CLIP Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2080-13650.4-ND
|
DigiKey | HEADER Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3116 | Buy Now | |
DISTI #
13650.4
|
Relay Specialties | 2 Pole, PCTermVertPinHdr, 1.3mmØ5.08 mmP.S., 300V,10A, BLACK Min Qty: 1 | 0 |
|
RFQ |