Part Details for 1364629-1 by TE Connectivity
Overview of 1364629-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1364629-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H2713
|
Newark | Kit, hssdc2,plug, infiniband Rohs Compliant: No |Amp Te Connectivity 1364629-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1400 | Buy Now |
DISTI #
17-1364629-1-ND
|
DigiKey | KIT,HSSDC2,PLUG,INFINIBAND Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5764 | Buy Now |
DISTI #
1364629-1
|
Avnet Americas | HSSDC2 Plug 7 Position Cable Mount - Bulk (Alt: 1364629-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$11.4838 / $12.9656 | Buy Now |
DISTI #
571-1364629-1
|
Mouser Electronics | I/O Connectors KIT,HSSDC2,PLUG, INFINIBAND | 0 |
|
$11.5700 | Order Now |
DISTI #
AMP1364629-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.6195 | Buy Now | |
|
Onlinecomponents.com | KIT,HSSDC2,PLUG,INFINIBAND | 0 |
|
$11.8600 / $33.3400 | Buy Now |
DISTI #
AMP1364629-1
|
Interstate Connecting Components | 0 |
|
$13.6195 | Buy Now | |
|
Master Electronics | KIT,HSSDC2,PLUG,INFINIBAND | 0 |
|
$11.8600 / $33.3400 | Buy Now |
Part Details for 1364629-1
1364629-1 CAD Models
1364629-1 Part Data Attributes
|
1364629-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1364629-1
TE Connectivity
KIT,HSSDC2,PLUG,INFINIBAND
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN LEAD | |
Shell Material | METAL | |
Total Number of Contacts | 7 |