Part Details for 1364626 by Phoenix Contact
Overview of 1364626 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1364626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1364626-ND
|
DigiKey | CABLE M12-SPE PLUG-SOCKET 2M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$33.8837 / $43.3100 | Buy Now |
DISTI #
651-1364626
|
Mouser Electronics | Ethernet Cables / Networking Cables SPE-T1-M12MS/ 2,0-97B/M12FS RoHS: Compliant | 20 |
|
$42.0400 / $42.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6400 / $41.4600 | Buy Now |
DISTI #
1364626
|
TTI | Ethernet Cables / Networking Cables SPE-T1-M12MS/ 2,0-97B/M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$34.3200 / $40.4200 | Buy Now |
DISTI #
000000000007172319
|
Sager | SPE-T1-M12MS/ 2 0-97B/M12FS Min Qty: 1 | 0 |
|
$39.6300 / $44.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.6400 / $41.4600 | Buy Now |