-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H2688
|
Newark | Clip, Pc Board Retaining Rohs Compliant: Yes |Te Connectivity 1364124-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.7000 | Buy Now |
DISTI #
A112053-ND
|
DigiKey | CLIP, PC BOARD RETAINING Min Qty: 1500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6014 | Buy Now |
DISTI #
1364124-1
|
Avnet Americas | Connector Accessories Card Edge Spring Clip Stainless Steel - Bulk (Alt: 1364124-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 10 Container: Bulk | 0 |
|
$3.1138 / $3.5155 | Buy Now |
DISTI #
571-1364124-1
|
Mouser Electronics | High Speed / Modular Connectors CLIP PC BOARD RETAINING RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 10 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$2.9600 | Buy Now |
DISTI #
AMP1364124-1
|
Heilind Electronics | CLIP, PC BOARD RETAINING | Americas - 0 in Stock |
|
$3.6928 / $3.7480 | Buy Now |
|
Onlinecomponents.com | CLIP, PC BOARD RETAINING RoHS: Compliant | 0 |
|
$3.1200 / $8.5400 | Buy Now |
DISTI #
AMP1364124-1
|
Interstate Connecting Components | CLIP, PC BOARD RETAINING | 0 |
|
$3.6928 / $3.7480 | Buy Now |
DISTI #
1364124-1
|
Avnet Abacus | (Alt: 1364124-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1364124-1
|
Avnet Abacus | (Alt: 1364124-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1364124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1364124-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |