Part Details for 13640 by Desco Industries Inc
Overview of 13640 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2606
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:8", Length - Metric:203Mm, Width - Imperial:6", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Resealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13640 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$26.9800 | Buy Now |
DISTI #
16-1393-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 6"X8" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
12579 In Stock |
|
$0.2700 | Buy Now |
DISTI #
809-13640
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN, ZIP 6IN x 8IN, 100 EA/PACK RoHS: Compliant | 0 |
|
$25.6300 / $26.9800 | Order Now |
DISTI #
V99:2348_17644972
|
Arrow Electronics | Bag, Stat shield, Metal-In, Zip 6In X 8In, 100 Ea/Pack Min Qty: 8 Package Multiple: 1 Lead time: 8 Weeks | Americas - 197 |
|
$16.5441 | Buy Now |
|
Onlinecomponents.com | Bag, ESD Shield, Bag, 6 in., 8, 1011 Ohms (Max.) (Outer Surface), 3 mil | Desco 13640 RoHS: Compliant | 0 |
|
$18.9100 / $30.2400 | Buy Now |
DISTI #
53529867
|
Verical | Bag, Stat shield, Metal-In, Zip 6In X 8In, 100 Ea/Pack Min Qty: 8 Package Multiple: 1 | Americas - 197 |
|
$16.5441 | Buy Now |
DISTI #
126-167
|
Techni-Tool, Inc. | Desco 13640 Statshield Bag, Transparent, Metal-In, ESD Shielding, Zip Top, 6" x 8", 100/Pkg | 0 |
|
$26.9800 | Buy Now |
DISTI #
126-167
|
TestEquity LLC | Desco 13640 Statshield Bag, Transparent, Metal-In, ESD Shielding, Zip Top, 6" x 8", 100/Pkg | 0 |
|
$26.9800 | Buy Now |
Part Details for 13640
13640 CAD Models
13640 Part Data Attributes
|
13640
Desco Industries Inc
Buy Now
|
Compare Parts:
13640
Desco Industries Inc
|
Samacsys Manufacturer | Desco Industries |