Part Details for 1363 by Anderson Power Products
Overview of 1363 by Anderson Power Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1363BA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Dual-Phase, Single-Rail) | |
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions |
Price & Stock for 1363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.3400 / $196.7600 | Buy Now |
Part Details for 1363
1363 CAD Models
1363 Part Data Attributes
|
1363
Anderson Power Products
Buy Now
|
Compare Parts:
1363
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |