Part Details for 13624983 by Aptiv PLC
Overview of 13624983 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 13624983
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13624983
|
Mouser Electronics | Automotive Connectors 1.5 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant | 12771 |
|
$0.1750 / $0.4600 | Buy Now |
DISTI #
VDN:6625_24929524
|
Arrow Electronics | Contact SKT ST Cable Mount 21-22AWG RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | Americas - 15000 |
|
$0.1689 | Buy Now |
|
Onlinecomponents.com | 1.5 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant | 0 |
|
$0.0697 / $0.0827 | Buy Now |
DISTI #
83634867
|
Verical | Contact SKT ST Cable Mount 21-22AWG RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.1689 | Buy Now |
DISTI #
13624983
|
TTI | Automotive Connectors 1.5 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0680 | Buy Now |
DISTI #
13624983-L
|
TTI | Automotive Connectors APEX 150 FEM 20-22GA UNSLD SN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cardboard Strips |
Americas - 1700 In Stock |
|
$0.1630 | Buy Now |
DISTI #
13624983
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 13624983) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |