Part Details for 1362.2 by CONTA-CLIP Inc
Overview of 1362.2 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1362CS#PBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp | |
LT1362CS#TRPBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp | |
DC1362A-A | Analog Devices | LT3651EUHE-4.2/-4.1 4A High Vo |
Price & Stock for 1362.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-1362.2-ND
|
DigiKey | FEED-THROUGH TERMINAL FOR DIRECT Min Qty: 20 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4870 | Buy Now |