Part Details for 1362-2 by Keystone Electronics Corp
Results Overview of 1362-2 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1362-2 Information
1362-2 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2021-13-622.0800 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M2020-13-622.0800 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M2021-13-622.0800T | Renesas Electronics Corporation | VCSO Based Clock PLL |
Price & Stock for 1362-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0785
|
Newark | Pcb Test Point, Brass, Swage Mount, No. Of Contacts:-, Connector Type:-, Pitch Spacing:-, Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$0.3270 | Buy Now |
DISTI #
36-1362-2-ND
|
DigiKey | CONN PC PIN CIRC 0.063DIA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1462 In Stock |
|
$0.5365 / $1.2300 | Buy Now |
DISTI #
534-1362-2
|
Mouser Electronics | Test Probes GOLD PIN RoHS: Compliant | 308 |
|
$0.5110 / $0.9600 | Buy Now |
|
Future Electronics | Gold 2.36mm 15.15mm Hollow Point Mechanical Pin RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 2500 Lead time: 14 Weeks Container: Bulk |
7 Bulk |
|
$0.5550 | Buy Now |
Part Details for 1362-2
1362-2 CAD Models
1362-2 Part Data Attributes
|
1362-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1362-2
Keystone Electronics Corp
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |