Part Details for 13611427 by TE Connectivity
Overview of 13611427 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13611427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4944
|
Newark | 13611427 |Raychem Te Connectivity 13611427 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.0750 | Buy Now |
DISTI #
EC6481-000
|
Avnet Americas | Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel - Tape and Reel (Alt: EC6481-000) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Container: Reel | 204000 Factory Stock |
|
$0.0161 / $0.0167 | Buy Now |
DISTI #
650-EC6481-000
|
Mouser Electronics | Wire Labels & Markers 13611427 EC6473-000 RoHS: Compliant | 8429 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
RYC13611427
|
Heilind Electronics | EC6481-000 | Americas - 0 in Stock |
|
$0.0212 / $0.0229 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant |
14000 In Stock |
|
$0.0213 / $0.0380 | Buy Now |
DISTI #
16496858
|
Verical | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 500 | Americas - 10500 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
51688048
|
Verical | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Date Code: 1804 | Americas - 3000 |
|
$0.0286 / $0.0494 | Buy Now |
DISTI #
EC6481-000
|
TTI | Wire Labels & Markers 13611427 EC6473-000 Min Qty: 15000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0220 | Buy Now |
DISTI #
RYC13611427
|
Interstate Connecting Components | EC6481-000 | 0 |
|
$0.0212 / $0.0229 | Buy Now |
DISTI #
000000000002272538
|
Sager | Wire Labels & Markers 13611427 EC6473-000 Min Qty: 15000 | 0 |
|
$0.0196 / $0.0232 | Buy Now |
Part Details for 13611427
13611427 CAD Models
13611427 Part Data Attributes
|
13611427
TE Connectivity
Buy Now
|
Compare Parts:
13611427
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |