Part Details for 13611421 by TE Connectivity
Overview of 13611421 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13611421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4939
|
Newark | 13611421 |Raychem Te Connectivity 13611421 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9500 |
|
$0.0410 | Buy Now |
DISTI #
38Y7193
|
Newark | Cable Marker, L, Yellow, 4-10Mm Dia, Marker Type:Pre Printed, Legend:L, Legend Colour:Black, Marker Colour:Yellow, Marker Dimensions:5.8Mm X 12.56Mm, Cable Diameter Max:10Mm, Cable Diameter Min:4Mm, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity 13611421 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$15.8100 / $30.6000 | Buy Now |
DISTI #
650-EC6475-000
|
Mouser Electronics | Wire Labels & Markers 13611421 EC6468-000 RoHS: Compliant | 4054 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
RYC13611421
|
Heilind Electronics | EC6475-000 | Americas - 0 in Stock |
|
$0.0212 / $0.0229 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant |
63895 In Stock |
|
$0.0193 / $0.0294 | Buy Now |
DISTI #
63376230
|
Verical | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R Min Qty: 2000 Package Multiple: 500 Date Code: 1804 | Americas - 54000 |
|
$0.0277 / $0.0408 | Buy Now |
DISTI #
16496851
|
Verical | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R Min Qty: 2000 Package Multiple: 500 | Americas - 9500 |
|
$0.0360 | Buy Now |
DISTI #
EC6475-000
|
TTI | Wire Labels & Markers 13611421 EC6468-000 Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0192 / $0.0228 | Buy Now |
DISTI #
RYC13611421
|
Interstate Connecting Components | EC6475-000 | 0 |
|
$0.0212 / $0.0229 | Buy Now |
DISTI #
000000000002272532
|
Sager | Wire Labels & Markers 13611421 EC6468-000 Min Qty: 15000 | 0 |
|
$0.0196 / $0.0232 | Buy Now |
Part Details for 13611421
13611421 CAD Models
13611421 Part Data Attributes:
|
13611421
TE Connectivity
Buy Now
|
Compare Parts:
13611421
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |