Part Details for 13611402 by TE Connectivity
Overview of 13611402 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13611402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0063
|
Newark | Cable Marker, K Type, 2, Reel500, Marker Type:Pre Printed, Legend:2, Legend Colour:Black, Marker Colour:Yellow, Marker Dimensions:5.8Mm X 12.56Mm, Cable Diameter Max:10Mm, Cable Diameter Min:4.2Mm, Marker Material:Pvc Rohs Compliant: Yes |Raychem Te Connectivity 13611402 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$8.9200 / $10.5100 | Buy Now |
DISTI #
EC6456-000
|
Avnet Americas | Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel - Tape and Reel (Alt: EC6456-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 173500 Factory Stock |
|
$0.0161 / $0.0191 | Buy Now |
DISTI #
650-EC6456-000
|
Mouser Electronics | Wire Labels & Markers 13611402 EC5516-000 RoHS: Compliant | 6638 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
RYC13611402
|
Heilind Electronics | EC6456-000 | Americas - 0 in Stock |
|
$0.0215 / $0.0310 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant |
7000 In Stock |
|
$0.0219 / $0.0384 | Buy Now |
DISTI #
78823002
|
Verical | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Date Code: 2352 | Americas - 7000 |
|
$0.0294 / $0.0499 | Buy Now |
DISTI #
EC6456-000
|
TTI | Wire Labels & Markers 13611402 EC5516-000 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0204 / $0.0223 | Buy Now |
DISTI #
RYC13611402
|
Interstate Connecting Components | EC6456-000 | 0 |
|
$0.0215 / $0.0310 | Buy Now |
DISTI #
000000000002272513
|
Sager | Wire Labels & Markers 13611402 EC5516-000 Min Qty: 5000 | 0 |
|
$0.0202 / $0.0287 | Buy Now |
DISTI #
EC6456-000
|
Avnet Asia | Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel (Alt: EC6456-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 10 Weeks, 3 Days | 0 |
|
$0.0205 / $0.0231 | Buy Now |
Part Details for 13611402
13611402 CAD Models
13611402 Part Data Attributes
|
13611402
TE Connectivity
Buy Now
|
Compare Parts:
13611402
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |