Part Details for 13611153 by Aptiv PLC
Overview of 13611153 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13611153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13611153
|
Mouser Electronics | Automotive Connectors CON POWER PACK 2K 1W FEM RoHS: Not Compliant | 0 |
|
$33.3000 | Order Now |
DISTI #
VDN:6625_25468044
|
Arrow Electronics | Conn Housing F 1 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks | Americas - 19050 |
|
$33.2334 | Buy Now |
DISTI #
V36:1790_25468044
|
Arrow Electronics | Conn Housing F 1 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks Date Code: 2133 | Americas - 301 |
|
$6.1760 / $8.4541 | Buy Now |
DISTI #
79935733
|
Verical | Conn Housing F 1 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 19050 |
|
$29.3790 | Buy Now |
DISTI #
59183806
|
Verical | Conn Housing F 1 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2133 | Americas - 300 |
|
$6.1760 | Buy Now |
DISTI #
13611153
|
TTI | Automotive Connectors CON POWER PACK 2K 1W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 150 In Stock |
|
$20.8200 | Buy Now |
DISTI #
13611153
|
Power and Signal Group | 1 Metri-Pack Power PACK 2DR#4652 | 8250 |
|
$17.8054 | RFQ |