Part Details for 1361051 by Phoenix Contact
Overview of 1361051 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1361051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1361051-ND
|
DigiKey | ELECTRONIC CIRCUIT BREAKER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
48 In Stock |
|
$22.5957 / $33.8900 | Buy Now |
DISTI #
651-1361051
|
Mouser Electronics | Circuit Breakers PTCB E1 24DC/0.5A NO RoHS: Compliant | 2 |
|
$31.3000 / $40.9300 | Buy Now |
DISTI #
74951082
|
RS | PTCB E1 24DC/0.5A NO, Circuit Breaker, Fixed 0.5A nominal current, 1-channel | Phoenix Contact 1361051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3100 / $42.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6800 / $26.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6800 / $26.2600 | Buy Now |