Part Details for 13605 by Desco Industries Inc
Overview of 13605 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2600
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:5", Length - Metric:127Mm, Width - Imperial:3", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Resealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13605 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$16.0300 | Buy Now |
DISTI #
16-1032-ND
|
DigiKey | BAG STAT SHLD METAL IN 3"X5" ZIP Min Qty: 1 Lead time: 3 Weeks Container: Bag |
18025 In Stock |
|
$0.1600 | Buy Now |
DISTI #
809-13605
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN, ZIP 3IN x 5IN, 100 EA/PACK RoHS: Compliant | 12 |
|
$13.8400 / $14.5700 | Buy Now |
DISTI #
V99:2348_17644952
|
Arrow Electronics | STATSHIELD BAG, SHIELDING, METAL IN CONSTRUCTION, ZIPPER Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2001 | Americas - 237 |
|
$10.7650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$12.1500 / $18.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$12.1500 / $18.3400 | Buy Now |
DISTI #
548ST13605
|
Techni-Tool, Inc. | Desco 13605 Statshield® Transparent Metal-In ESD Shielding Bags, Zip Top, 3"x5", 100/Pkg | 15 |
|
$15.3200 | Buy Now |
DISTI #
548ST13605
|
TestEquity LLC | Desco 13605 Statshield® Transparent Metal-In ESD Shielding Bags, Zip Top, 3"x5", 100/Pkg | 15 |
|
$15.3200 | Buy Now |