Datasheets
135X-R542-AT301 by: RCD Components Inc

Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel,

Part Details for 135X-R542-AT301 by RCD Components Inc

Overview of 135X-R542-AT301 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL12022MIBZ-TR5421 Renesas Electronics Corporation Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving
ISL12022MIBZR5421 Renesas Electronics Corporation Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving
HAT3015T-EL-E Renesas Electronics Corporation N/P Channel Power MOSFET

Part Details for 135X-R542-AT301

135X-R542-AT301 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

135X-R542-AT301 Part Data Attributes

135X-R542-AT301 RCD Components Inc
Buy Now Datasheet
Compare Parts:
135X-R542-AT301 RCD Components Inc Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.813 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -50 °C
Package Diameter 4.78 mm
Package Length 12.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 3 W
Resistance 0.542 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 140 V

Alternate Parts for 135X-R542-AT301

This table gives cross-reference parts and alternative options found for 135X-R542-AT301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135X-R542-AT301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
135F-R542-AT301Q Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135F-R542-AT301Q
135E-R542-AB301W Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135E-R542-AB301W
135R-R542-AT301W Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135R-R542-AT301W
135-R542-AT301W Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135-R542-AT301W
135R-R542-AT301Q Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135R-R542-AT301Q
135E-R542-AT301 Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135E-R542-AT301
135R-R542-AB301 Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135R-R542-AB301
135X-R542-AB301Q Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135X-R542-AB301Q
13522-R542-AT301 Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 13522-R542-AT301
135ER-R542-AB301Q Fixed Resistor, Wire Wound, 3W, 0.542ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135X-R542-AT301 vs 135ER-R542-AB301Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135X-R542-AT301 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135X-R542-AT301 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 135X-R542-AT301 would you like to use for your alert(s)?
  • Please alert me when 135X-R542-AT301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135X-R542-AT301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135X-R542-AT301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135X-R542-AT301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135X-R542-AT301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135X-R542-AT301 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: