Part Details for 135M-185F+ by Mini-Circuits
Overview of 135M-185F+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC55185FCMZ | Renesas Electronics Corporation | VoIP Ringing SLIC, PLCC, /Tube | |
M32185F4VFP#U4 | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 512KB Flash, 32KB RAM (Non Promotion) | |
HC55185FCMZ96 | Renesas Electronics Corporation | VoIP Ringing SLIC, PLCC, /Reel |
Price & Stock for 135M-185F+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-135M-185F+-ND
|
DigiKey | ADPTR 1.35MM-M/1.85MM-F 67GHZ Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$569.8750 | Buy Now |
DISTI #
139-135M-185F+
|
Mouser Electronics | RF Adapters - In Series RF Adapter Straight 1.35mm Male to 1.85mm Female DC - 67 GHz 50ohm RoHS: Compliant | 0 |
|
$582.0000 / $600.0000 | Order Now |