Part Details for 135LC3600K5LM8 by Illinois Capacitor Inc
Overview of 135LC3600K5LM8 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135LC3600K5LM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1429
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 135LC3600K5LM8 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.3400 / $133.6400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9 Package Multiple: 9 | 0 |
|
$123.1300 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 1.3uF - 600VAC - +45°C | 0 |
|
$120.3400 / $138.5200 | Buy Now |