There are no models available for this part yet.
Overview of 135HC4900K2EM8 by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135HC4900K2EM8 by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC1424
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 135HC4900K2EM8 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$281.7600 / $290.1800 | Buy Now | |
Onlinecomponents.com | High Power Resonant Capacitor - 400KVAR - 1.3uF ±10% - 900VAC - +45°C RoHS: Compliant | 4 Factory Stock |
|
$274.5500 / $291.6600 | Buy Now | ||
DISTI #
135HC4900K2EM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2 | 0 |
|
$272.9700 | Buy Now | |
Master Electronics | High Power Resonant Capacitor - 400KVAR - 1.3uF ±10% - 900VAC - +45°C RoHS: Compliant | 4 Factory Stock |
|
$274.5500 / $291.6600 | Buy Now |
CAD Models for 135HC4900K2EM8 by Illinois Capacitor Inc
Part Data Attributes for 135HC4900K2EM8 by Illinois Capacitor Inc
135HC4900K2EM8
Illinois Capacitor Inc
|
|
---|---|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Want to compare parts?
-
135HC4900K2EM8Illinois Capacitor IncVS
-