135ER-95R3-AT20Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel,

Overview of 135ER-95R3-AT20Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJMG201T22135ER Amphenol Communications Solutions RJMG 1x1 1000 base-T, with led

CAD Models for 135ER-95R3-AT20Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135ER-95R3-AT20Q by RCD Components Inc

135ER-95R3-AT20Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-50 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
95.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
140 V
Want to compare parts?
  1. 135ER-95R3-AT20Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 135ER-95R3-AT20Q

This table gives cross-reference parts and alternative options found for 135ER-95R3-AT20Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135ER-95R3-AT20Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
135ER-95R3-AB20 Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135ER-95R3-AB20
135F-95R3-AT20 Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135F-95R3-AT20
135ER-95R3-AT20W Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135ER-95R3-AT20W
13518-95R3-AT20 Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 13518-95R3-AT20
135V-95R3-AT20Q Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135V-95R3-AT20Q
135E-95R3-AB20Q Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135E-95R3-AB20Q
135-95R3-AB20Q Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135-95R3-AB20Q
135V-95R3-AB20 Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135V-95R3-AB20
135P-95R3-AT20Q Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135P-95R3-AT20Q
135R-95R3-AT20W Fixed Resistor, Wire Wound, 3W, 95.3ohm, 140V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 135ER-95R3-AT20Q vs 135R-95R3-AT20W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135ER-95R3-AT20Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135ER-95R3-AT20Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 135ER-95R3-AT20Q would you like to use for your alert(s)?
  • Please alert me when 135ER-95R3-AT20Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135ER-95R3-AT20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135ER-95R3-AT20Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135ER-95R3-AT20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135ER-95R3-AT20Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135ER-95R3-AT20Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: