Part Details for 135D477X9030T2 by Vishay Sprague
Results Overview of 135D477X9030T2 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
135D477X9030T2 Information
135D477X9030T2 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 135D477X9030T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D477X9030T2-ND
|
DigiKey | CAP TANT 470UF 10% 30V AXIAL Min Qty: 20 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$69.6335 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$66.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 30V, 10% +TOL, 10% -TOL, 470UF, THROUGH HOLE MOUNT | 1 |
|
$71.5000 | Buy Now |
Part Details for 135D477X9030T2
135D477X9030T2 CAD Models
135D477X9030T2 Part Data Attributes
|
135D477X9030T2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
135D477X9030T2
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 470uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-C-39006/22 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | 135D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-C-39006/25 | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |