Part Details for 135D476X9030C6 by Vishay Sprague
Overview of 135D476X9030C6 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D476X9030C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D476X9030C6-ND
|
DigiKey | CAP TANT 47UF 10% 30V AXIAL Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.4656 | Buy Now |
Part Details for 135D476X9030C6
135D476X9030C6 CAD Models
135D476X9030C6 Part Data Attributes
|
135D476X9030C6
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
135D476X9030C6
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-C-39006/22 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | 135D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-C-39006/25 | |
Ripple Current | 830 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |