Part Details for 135D406X9030T22R by Vishay Intertechnologies
Results Overview of 135D406X9030T22R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
135D406X9030T22R Information
135D406X9030T22R by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 135D406X9030T22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0548
|
TTI | Tantalum Capacitors - Wet 40UF 30V 10% T2R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 43 In Stock |
|
$46.6500 / $55.8000 | Buy Now |