Part Details for 135D226X0100F6E3 by Vishay Sprague
Overview of 135D226X0100F6E3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D226X0100F6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-135D226X0100F6E3-ND
|
DigiKey | 135D226X0100F6E3 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$52.8229 / $65.7700 | Buy Now |
DISTI #
70212980
|
RS | Capacitor, Tantalum, Wet, Cap 22 uF, Tol 20%, Vol-Rtg 100VDC, Case Size F | Sprague / Vishay 135D226X0100F6E3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2600 / $57.1100 | RFQ |
Part Details for 135D226X0100F6E3
135D226X0100F6E3 CAD Models
135D226X0100F6E3 Part Data Attributes:
|
135D226X0100F6E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
135D226X0100F6E3
Vishay Sprague
135D Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal for
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Samacsys Manufacturer | Vishay |