Part Details for 135D127X9100T42RH by Vishay Intertechnologies
Overview of 135D127X9100T42RH by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D127X9100T42RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0256H
|
TTI | Tantalum Capacitors - Wet 120UF 100V 10% T4R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 132 In Stock |
|
$86.9800 / $99.6800 | Buy Now |